+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6553330

Screwdriver bit: Pozidriv®; PZ2; 5/16"; Overall len: 32mm


Manufacturer: GEDORE

Manufacturer part number:
6553330
TME Symbol:
GEDORE-6553330

Specification

Manufacturer
GEDORE
Type of screwdriver bit
Pozidriv®
Bit size
PZ2
Holder socket size - inch
5/16"
Overall length
32mm
Gross weight10 g
EAN code4010886655337
See other products in this category: Screwdriver Bits GEDORE,
*
6553330
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.23 USD
Net price for quantities from 3 pcs - 2.02 USDGross price for quantities from 3 pcs - 2.02 USD
Net price for quantities from 5 pcs - 1.88 USDGross price for quantities from 5 pcs - 1.88 USD