+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6553760

Screwdriver bit; Pozidriv®; PZ4; 5/16"; Overall len: 32mm

Manufacturer: GEDORE

Manufacturer part number:
6553760
TME Symbol:
GEDORE-6553760

Specification

Manufacturer
GEDORE
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ4
Holder socket size - inch
5/16"
Overall length
32mm
Gross weight13 g
EAN code4010886655375
See other products in this category: Screwdriver Bits GEDORE,
*
6553760
0 in TME stock
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 3.66 USD
Net price for quantities from 3 pcs - 3.32 USDGross price for quantities from 3 pcs - 3.32 USD
Net price for quantities from 5 pcs - 3.08 USDGross price for quantities from 5 pcs - 3.08 USD
No. of pieces (Multiplicity: 1)