+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6567200

Screwdriver bit: slot; 5.5x1.6mm; 5/16"; Overall len: 41mm


Manufacturer: GEDORE

Manufacturer part number:
6567200
TME Symbol:
GEDORE-6567200

Specification

Manufacturer
GEDORE
Type of screwdriver bit
slot
Bit size
5.5x1.6mm
Holder socket size - inch
5/16"
Overall length
41mm
Gross weight19 g
EAN code4010886656723
See other products in this category: Screwdriver Bits GEDORE,
*
6567200
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.02 USDGross price for quantities from 1 pcs - 6.02 USD
Net price for quantities from 3 pcs - 5.46 USDGross price for quantities from 3 pcs - 5.46 USD
Net price for quantities from 5 pcs - 5.08 USDGross price for quantities from 5 pcs - 5.08 USD