+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6568440

Screwdriver bit: hex key; HEX 6mm; 5/16"; Overall len: 30mm


Manufacturer: GEDORE

Manufacturer part number:
6568440
TME Symbol:
GEDORE-6568440

Specification

Manufacturer
GEDORE
Type of screwdriver bit
hex key
Bit size
HEX 6mm
Holder socket size - inch
5/16"
Overall length
30mm
Gross weight11 g
EAN code4010886656846
See other products in this category: Screwdriver Bits GEDORE,
*
6568440
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.21 USD
Net price for quantities from 3 pcs - 2.91 USDGross price for quantities from 3 pcs - 2.91 USD
Net price for quantities from 5 pcs - 2.71 USDGross price for quantities from 5 pcs - 2.71 USD