+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6569680

Screwdriver bit: XZN; XZN M12; 5/16"; Overall len: 38mm


Manufacturer: GEDORE

Manufacturer part number:
6569680
TME Symbol:
GEDORE-6569680

Specification

Manufacturer
GEDORE
Type of screwdriver bit
XZN
Bit size
XZN M12
Holder socket size - inch
5/16"
Overall length
38mm
Gross weight25 g
EAN code4010886656969
See other products in this category: Screwdriver Bits GEDORE,
*
6569680
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.96 USDGross price for quantities from 1 pcs - 3.96 USD
Net price for quantities from 3 pcs - 3.59 USDGross price for quantities from 3 pcs - 3.59 USD
Net price for quantities from 5 pcs - 3.34 USDGross price for quantities from 5 pcs - 3.34 USD