+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6571580

Screwdriver bit: Phillips; PH1; 5/16"; Overall len: 32mm


Manufacturer: GEDORE

Manufacturer part number:
6571580
TME Symbol:
GEDORE-6571580

Specification

Manufacturer
GEDORE
Type of screwdriver bit
Phillips
Bit size
PH1
Holder socket size - inch
5/16"
Overall length
32mm
Gross weight10 g
EAN code4010886657157
See other products in this category: Screwdriver Bits GEDORE,
*
6571580
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 3 pcs - 2.04 USDGross price for quantities from 3 pcs - 2.04 USD
Net price for quantities from 5 pcs - 1.90 USDGross price for quantities from 5 pcs - 1.90 USD