+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6571820

Screwdriver bit: Phillips; PH4; 5/16"; Overall len: 32mm


Manufacturer: GEDORE

Manufacturer part number:
6571820
TME Symbol:
GEDORE-6571820

Specification

Manufacturer
GEDORE
Type of screwdriver bit
Phillips
Bit size
PH4
Holder socket size - inch
5/16"
Overall length
32mm
Gross weight12 g
EAN code4010886657188
See other products in this category: Screwdriver Bits GEDORE,
*
6571820
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.51 USDGross price for quantities from 1 pcs - 3.51 USD
Net price for quantities from 3 pcs - 3.18 USDGross price for quantities from 3 pcs - 3.18 USD
Net price for quantities from 5 pcs - 2.96 USDGross price for quantities from 5 pcs - 2.96 USD