+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6666290

Socket: spanner-bit; 8x1.2mm; 3/8"; Socket bit length: 55mm


Manufacturer: GEDORE

Manufacturer part number:
6666290
TME Symbol:
GEDORE-6666290

Specification

Manufacturer
GEDORE
Type of socket
spanner - bit
Bit size
8x1.2mm
Holder socket size - inch
3/8"
Socket length
55mm
Plating material
chromium
Conform to the norm
DIN ISO 2380-1
Gross weight54 g
EAN code4010886666623
See other products in this category: Socket Wrenches GEDORE,
*
6666290
0 in TME stock
Net price for quantities from 1 pcs - 18.18 USDGross price for quantities from 1 pcs - 18.18 USD
Net price for quantities from 3 pcs - 16.47 USDGross price for quantities from 3 pcs - 16.47 USD
Net price for quantities from 5 pcs - 15.33 USDGross price for quantities from 5 pcs - 15.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.