+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEDORE | |
Type of socket | Phillips - bit | |
Bit size | PH3 | |
Holder socket size - inch | 3/8" | |
Socket length | 55mm | |
Plating material | chromium | |
Conform to the norm | DIN ISO 8764-1 |