+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6675280

Reduction; socket spanner,impact; square; 1/2"; 3/4"; 65mm


Manufacturer: GEDORE

Manufacturer part number:
6675280
TME Symbol:
GEDORE-6675280

Specification

Manufacturer
GEDORE
Type of socket accessories
reduction
Kind of wrench
impact, socket spanner
Kind of socket
square
Socket size - inch
1/2"
Holder socket size - inch
3/4"
Length
65mm
Application
power tools
Gross weight351 g
EAN code4010886667521
See other products in this category: Socket Wrenches GEDORE,
*
6675280
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.60 USDGross price for quantities from 1 pcs - 25.60 USD
Net price for quantities from 3 pcs - 23.21 USDGross price for quantities from 3 pcs - 23.21 USD
Net price for quantities from 5 pcs - 21.61 USDGross price for quantities from 5 pcs - 21.61 USD