+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6698060

Measuring tape; L: 5m; metric; measure


Manufacturer: GEDORE

Manufacturer part number:
6698060
TME Symbol:
GEDORE-6698060

Specification

Manufacturer
GEDORE
Type of tool
measuring tape
Tools application
designed for measurement of bigger devices, buildings and areas
Length
5m
Version
metric
Measurement tool features
automatic tape return
Trade name
measure
Gross weight220 g
EAN code4010886669808
See other products in this category: Measuring Tools GEDORE,
*
6698060
0 in TME stock
Net price for quantities from 1 pcs - 17.91 USDGross price for quantities from 1 pcs - 17.91 USD
Net price for quantities from 3 pcs - 16.23 USDGross price for quantities from 3 pcs - 16.23 USD
Net price for quantities from 5 pcs - 15.11 USDGross price for quantities from 5 pcs - 15.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.