+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6770430

File; half round; half circle; 200mm


Manufacturer: GEDORE

Manufacturer part number:
6770430
TME Symbol:
GEDORE-6770430

Specification

Manufacturer
GEDORE
Type of tool
file
Kind of file
half round
File cross-section shape
half circle
Length
0.2m
Conform to the norm
DIN 7261
Gross weight170 g
EAN code4010886677049
See other products in this category: Files, Scrapers GEDORE,
*
6770430
0 in TME stock
Net price for quantities from 1 pcs - 35.90 USDGross price for quantities from 1 pcs - 35.90 USD
Net price for quantities from 3 pcs - 32.54 USDGross price for quantities from 3 pcs - 32.54 USD
Net price for quantities from 5 pcs - 30.29 USDGross price for quantities from 5 pcs - 30.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.