+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7090690

Wrench: torque; Overall len: 133mm; 400mNm÷2Nm; TBN; 6%; ESD; steel


Manufacturer: GEDORE

Manufacturer part number:
7090690
TME Symbol:
GEDORE-7090690

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
133mm
Torque
400mNm...2Nm
Holder socket size - mm
9x12mm
Manufacturer series
TBN
Accuracy
6%
Version
ESD
Material
steel
Mounting
socket
Gross weight266 g
EAN code4002805760000
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
7090690
0 in TME stock
Net price for quantities from 1 pcs - 248.87 USDGross price for quantities from 1 pcs - 248.87 USD
Net price for quantities from 3 pcs - 225.54 USDGross price for quantities from 3 pcs - 225.54 USD
Net price for quantities from 5 pcs - 209.99 USDGross price for quantities from 5 pcs - 209.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.