+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7090770

Wrench: torque; Overall len: 133mm; 2÷10Nm; Socket size: 9x12mm


Manufacturer: GEDORE

Manufacturer part number:
7090770
TME Symbol:
GEDORE-7090770

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
133mm
Torque
2...10Nm
Holder socket size - mm
9x12mm
Manufacturer series
TBN
Accuracy
6%
Version
ESD
Material
steel
Mounting
socket
Gross weight276 g
EAN code4002805760017
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
7090770
0 in TME stock
Net price for quantities from 1 pcs - 264.23 USDGross price for quantities from 1 pcs - 264.23 USD
Net price for quantities from 3 pcs - 239.46 USDGross price for quantities from 3 pcs - 239.46 USD
Net price for quantities from 5 pcs - 222.95 USDGross price for quantities from 5 pcs - 222.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.