+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7091900

Wrench: torque; 216mm; 5÷25Nm; Kind of socket: square; 1/4"; 4%; ESD

Manufacturer: GEDORE

Manufacturer part number:
7091900
TME Symbol:
GEDORE-7091900

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
216mm
Torque
5...25Nm
Kind of socket
square
Holder socket size - inch
1/4"
Manufacturer series
SLIPPER
Accuracy
4%
Version
ESD
Gross weight462 g
EAN code4002805759004
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
7091900
0 in TME stock
Net price for quantities from 1 pcs - 392.94 USDGross price for quantities from 1 pcs - 392.94 USD
Net price for quantities from 3 pcs - 356.09 USDGross price for quantities from 3 pcs - 356.09 USD
Net price for quantities from 5 pcs - 331.54 USDGross price for quantities from 5 pcs - 331.54 USD
No. of pieces (Multiplicity: 1)