+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEDORE | |
Type of wrench | torque | |
Overall length | 216mm | |
Torque | 5...25Nm | |
Kind of socket | square | |
Holder socket size - inch | 3/8" | |
Manufacturer series | SLIPPER | |
Accuracy | 4% | |
Version | ESD |