+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7096540

Screwdriver: torque; 250mm; 0.5÷2.5Nm; 1/4"; ±6%; Kit: knob


Manufacturer: GEDORE

Manufacturer part number:
7096540
TME Symbol:
GEDORE-7096540

Specification

Manufacturer
GEDORE
Type of screwdriver
torque
Overall length
250mm
Torque
0.5...2.5Nm
Holder socket size - inch
1/4"
Measurement accuracy
±6%
Kit contents
knob
Gross weight588 g
EAN code4002805758250
See other products in this category: Torque screwdrivers GEDORE,
*
7096540
0 in TME stock
Net price for quantities from 1 pcs - 320.94 USDGross price for quantities from 1 pcs - 320.94 USD
Net price for quantities from 3 pcs - 290.85 USDGross price for quantities from 3 pcs - 290.85 USD
Net price for quantities from 5 pcs - 270.80 USDGross price for quantities from 5 pcs - 270.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.