+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7651470

Wrench: torque; 244mm; 2.4÷12Nm; Kind of socket: square; 1/4"; ADS


Manufacturer: GEDORE

Manufacturer part number:
7651470
TME Symbol:
GEDORE-7651470

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
244mm
Torque
2.4...12Nm
Kind of socket
square
Holder socket size - inch
1/4"
Manufacturer series
ADS
Accuracy
4%
Key features
scale in Nm/Lbf
Version
bidirectional, ESD
Material
aluminium, steel
Gross weight846 g
EAN code4002805830116
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
7651470
0 in TME stock
Net price for quantities from 1 pcs - 444.65 USDGross price for quantities from 1 pcs - 444.65 USD
Net price for quantities from 3 pcs - 402.96 USDGross price for quantities from 3 pcs - 402.96 USD
Net price for quantities from 5 pcs - 375.17 USDGross price for quantities from 5 pcs - 375.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.