+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7670500

Wrench: torque; 812mm; 155÷760Nm; Kind of socket: square; 3/4"


Manufacturer: GEDORE

Manufacturer part number:
7670500
TME Symbol:
GEDORE-7670500

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
812mm
Torque
155...760Nm
Kind of socket
square
Holder socket size - inch
3/4"
Conform to the norm
DIN 3120 ISO 1174
Manufacturer series
DREMOMETER
Accuracy
3%
Key features
scale in Nm/Lbf
Version
bidirectional
Material
aluminium
Kind of package
plastic box
Gross weight4.55 kg
EAN code4002805868010
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
7670500
0 in TME stock
Net price for quantities from 1 pcs - 1 550.09 USDGross price for quantities from 1 pcs - 1 550.09 USD
Net price for quantities from 3 pcs - 1 396.05 USDGross price for quantities from 3 pcs - 1 396.05 USD
Net price for quantities from 5 pcs - 1 299.77 USDGross price for quantities from 5 pcs - 1 299.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.