+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7683670

Wrench: torque; 551mm; 40÷200Nm; Kind of socket: square; 1/2"; 3%


Manufacturer: GEDORE

Manufacturer part number:
7683670
TME Symbol:
GEDORE-7683670

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
551mm
Torque
40...200Nm
Kind of socket
square
Holder socket size - inch
1/2"
Conform to the norm
DIN 3120 ISO 1174
Manufacturer series
DREMOMETER
Accuracy
3%
Key features
scale in Nm/Lbf
Version
bidirectional
Material
aluminium
Kind of package
plastic box
Gross weight2.5 kg
EAN code4002805857816
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
7683670
0 in TME stock
Net price for quantities from 1 pcs - 661.23 USDGross price for quantities from 1 pcs - 661.23 USD
Net price for quantities from 3 pcs - 599.24 USDGross price for quantities from 3 pcs - 599.24 USD
Net price for quantities from 5 pcs - 557.92 USDGross price for quantities from 5 pcs - 557.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.