+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7686500

Wrench tip; torque,socket spanner; 3/8"; Teeth: 72


Manufacturer: GEDORE

Manufacturer part number:
7686500
TME Symbol:
GEDORE-7686500

Specification

Manufacturer
GEDORE
Type of wrench accessories
wrench tip
Kind of wrench
socket spanner, torque
Holder socket size - inch
3/8"
Number of teeth
72
Gross weight165 g
EAN code4002805742013
See other products in this category: Wrenches - accessories GEDORE,
*
7686500
1 in TME stock
Net price for quantities from 1 pcs - 84.84 USDGross price for quantities from 1 pcs - 84.84 USD
Net price for quantities from 3 pcs - 76.88 USDGross price for quantities from 3 pcs - 76.88 USD
Net price for quantities from 5 pcs - 71.58 USDGross price for quantities from 5 pcs - 71.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.