+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7688710

Wrench: torque; 717mm; 80÷360Nm; Kind of socket: square; 3/4"; 3%


Manufacturer: GEDORE

Manufacturer part number:
7688710
TME Symbol:
GEDORE-7688710

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
717mm
Torque
80...360Nm
Kind of socket
square
Holder socket size - inch
3/4"
Conform to the norm
DIN 3120 ISO 1174
Manufacturer series
DREMOMETER
Accuracy
3%
Key features
scale in Nm/Lbf
Version
bidirectional
Material
aluminium
Kind of package
plastic box
Gross weight2.8 kg
EAN code4002805857519
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
7688710
0 in TME stock
Net price for quantities from 1 pcs - 1 009.20 USDGross price for quantities from 1 pcs - 1 009.20 USD
Net price for quantities from 3 pcs - 914.59 USDGross price for quantities from 3 pcs - 914.59 USD
Net price for quantities from 5 pcs - 851.52 USDGross price for quantities from 5 pcs - 851.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.