+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7703020

Wrench: torque; Overall len: 846mm; 140÷620Nm; Socket size: 22mm


Manufacturer: GEDORE

Manufacturer part number:
7703020
TME Symbol:
GEDORE-7703020

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
846mm
Torque
140...620Nm
Holder socket size - mm
22mm
Manufacturer series
DREMOMETER
Accuracy
3%
Key features
scale in Nm/Lbf
Version
bidirectional
Material
aluminium
Mounting
pin
Gross weight3.5 kg
EAN code4002805846315
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
7703020
0 in TME stock
Net price for quantities from 1 pcs - 1 378.93 USDGross price for quantities from 1 pcs - 1 378.93 USD
Net price for quantities from 3 pcs - 1 249.66 USDGross price for quantities from 3 pcs - 1 249.66 USD
Net price for quantities from 5 pcs - 1 163.48 USDGross price for quantities from 5 pcs - 1 163.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.