+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7704340

Wrench: torque; Overall len: 645mm; 80÷400Nm; Socket size: 16mm


Manufacturer: GEDORE

Manufacturer part number:
7704340
TME Symbol:
GEDORE-7704340

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
645mm
Torque
80...400Nm
Holder socket size - mm
16mm
Manufacturer series
DREMOMETER
Accuracy
3%
Key features
scale in Nm/Lbf
Version
bidirectional
Material
aluminium
Mounting
pin
Gross weight2.25 kg
EAN code4002805846216
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
7704340
0 in TME stock
Net price for quantities from 1 pcs - 730.20 USDGross price for quantities from 1 pcs - 730.20 USD
Net price for quantities from 3 pcs - 661.74 USDGross price for quantities from 3 pcs - 661.74 USD
Net price for quantities from 5 pcs - 616.10 USDGross price for quantities from 5 pcs - 616.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.