+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7714220

Wrench: torque; Overall len: 641mm; 80÷400Nm; Socket size: 14x18mm


Manufacturer: GEDORE

Manufacturer part number:
7714220
TME Symbol:
GEDORE-7714220

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
641mm
Torque
80...400Nm
Holder socket size - mm
14x18mm
Manufacturer series
DREMOMETER
Accuracy
3%
Key features
scale in Nm/Lbf
Version
bidirectional
Material
aluminium
Mounting
socket
Kind of package
plastic box
Gross weight2.25 kg
EAN code4002805848210
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
7714220
0 in TME stock
Net price for quantities from 1 pcs - 786.21 USDGross price for quantities from 1 pcs - 786.21 USD
Net price for quantities from 3 pcs - 712.50 USDGross price for quantities from 3 pcs - 712.50 USD
Net price for quantities from 5 pcs - 663.36 USDGross price for quantities from 5 pcs - 663.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.