+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7718210

Screwdriver: torque; 184mm; 4÷9Nm; 1/4"; ±6%


Manufacturer: GEDORE

Manufacturer part number:
7718210
TME Symbol:
GEDORE-7718210

Specification

Manufacturer
GEDORE
Type of screwdriver
torque
Overall length
184mm
Torque
4...9Nm
Holder socket size - inch
1/4"
Measurement accuracy
±6%
Gross weight494 g
EAN code4002805757093
See other products in this category: Torque screwdrivers GEDORE,
*
7718210
0 in TME stock
Net price for quantities from 1 pcs - 318.23 USDGross price for quantities from 1 pcs - 318.23 USD
Net price for quantities from 3 pcs - 288.39 USDGross price for quantities from 3 pcs - 288.39 USD
Net price for quantities from 5 pcs - 268.51 USDGross price for quantities from 5 pcs - 268.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.