+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7720970

Wrench: torque; spanner; 15/16"; 16mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
7720970
TME Symbol:
GEDORE-7720970

Specification

Manufacturer
GEDORE
Type of wrench
torque
Kind of wrench
spanner
Spanner size - inch
15/16"
Holder socket size - mm
16mm
Material
Chrom-vanadium steel
Gross weight224 g
EAN code4002805920213
See other products in this category: Torque Wrenches GEDORE,
*
7720970
0 in TME stock
Net price for quantities from 1 pcs - 56.49 USDGross price for quantities from 1 pcs - 56.49 USD
Net price for quantities from 3 pcs - 51.19 USDGross price for quantities from 3 pcs - 51.19 USD
Net price for quantities from 5 pcs - 47.67 USDGross price for quantities from 5 pcs - 47.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.