+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7775440

Wrench: torque; 268mm; 6÷30Nm; Kind of socket: square; 1/4"; 3%


Manufacturer: GEDORE

Manufacturer part number:
7775440
TME Symbol:
GEDORE-7775440

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
268mm
Torque
6...30Nm
Kind of socket
square
Holder socket size - inch
1/4"
Manufacturer series
DREMOMETER
Accuracy
3%
Key features
scale in Nm/Lbf
Kind of package
plastic box
Gross weight940 g
EAN code4002805855409
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
7775440
0 in TME stock
Net price for quantities from 1 pcs - 449.82 USDGross price for quantities from 1 pcs - 449.82 USD
Net price for quantities from 3 pcs - 407.64 USDGross price for quantities from 3 pcs - 407.64 USD
Net price for quantities from 5 pcs - 379.53 USDGross price for quantities from 5 pcs - 379.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.