+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7775870

Wrench: torque; 268mm; 6÷30Nm; Kind of socket: square; 1/4"; 3%


Manufacturer: GEDORE

Manufacturer part number:
7775870
TME Symbol:
GEDORE-7775870

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
268mm
Torque
6...30Nm
Kind of socket
square
Holder socket size - inch
1/4"
Manufacturer series
DREMOMETER
Accuracy
3%
Key features
scale in Nm/Lbf
Version
bidirectional
Kind of package
plastic box
Gross weight950 g
EAN code4002805855911
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
7775870
0 in TME stock
Net price for quantities from 1 pcs - 475.82 USDGross price for quantities from 1 pcs - 475.82 USD
Net price for quantities from 3 pcs - 431.21 USDGross price for quantities from 3 pcs - 431.21 USD
Net price for quantities from 5 pcs - 401.47 USDGross price for quantities from 5 pcs - 401.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.