+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8002950

Puller; 3-armig; Thread: M14; Grip capac: max.90mm; max.3000kg


Manufacturer: GEDORE

Manufacturer part number:
8002950
TME Symbol:
GEDORE-8002950

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
3-armig
Thread
M14
Grip capacity
max. 90mm
Load
max. 3000kg
Thread length
125mm
Holder socket size - mm
17mm
Thread pitch
1.5
Gross weight900 g
EAN code4036976104356
See other products in this category: Pullers GEDORE,
*
8002950
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 94.24 USDGross price for quantities from 1 pcs - 94.24 USD
Net price for quantities from 3 pcs - 85.41 USDGross price for quantities from 3 pcs - 85.41 USD
Net price for quantities from 5 pcs - 79.51 USDGross price for quantities from 5 pcs - 79.51 USD