+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8003330

Puller; 2-armig; Thread: M14; Grip capac: max.90mm; max.2000kg


Manufacturer: GEDORE

Manufacturer part number:
8003330
TME Symbol:
GEDORE-8003330

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
2-armig
Thread
M14
Grip capacity
max. 90mm
Load
max. 2000kg
Thread length
155mm
Holder socket size - mm
17mm
Thread pitch
1.5
Gross weight800 g
EAN code4036976104394
See other products in this category: Pullers GEDORE,
*
8003330
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 78.44 USDGross price for quantities from 1 pcs - 78.44 USD
Net price for quantities from 3 pcs - 71.08 USDGross price for quantities from 3 pcs - 71.08 USD
Net price for quantities from 5 pcs - 66.19 USDGross price for quantities from 5 pcs - 66.19 USD