+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8003680

Puller; 2-armig; Thread: G 1/2"; Grip capac: max.180mm; max.8000kg


Manufacturer: GEDORE

Manufacturer part number:
8003680
TME Symbol:
GEDORE-8003680

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
2-armig
Thread
G 1/2"
Grip capacity
max. 180mm
Load
max. 8000kg
Thread length
250mm
Holder socket size - mm
22mm
Thread pitch
25
Gross weight3.7 kg
EAN code4036976104417
See other products in this category: Pullers GEDORE,
*
8003680
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 151.57 USDGross price for quantities from 1 pcs - 151.57 USD
Net price for quantities from 3 pcs - 136.50 USDGross price for quantities from 3 pcs - 136.50 USD
Net price for quantities from 5 pcs - 127.09 USDGross price for quantities from 5 pcs - 127.09 USD