+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8004490

Puller; 3-armig; Thread: G 1/2"; Grip capac: max.180mm; 22mm

Manufacturer: GEDORE

Manufacturer part number:
8004490
TME Symbol:
GEDORE-8004490

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
3-armig
Thread
G 1/2"
Grip capacity
max. 180mm
Load
max. 12000kg
Thread length
250mm
Holder socket size - mm
22mm
Gross weight5.3 kg
EAN code4036976104493
See other products in this category: Pullers GEDORE,
*
8004490
0 in TME stock
Net price for quantities from 1 pcs - 227.36 USDGross price for quantities from 1 pcs - 227.36 USD
Net price for quantities from 3 pcs - 206.04 USDGross price for quantities from 3 pcs - 206.04 USD
Net price for quantities from 5 pcs - 191.83 USDGross price for quantities from 5 pcs - 191.83 USD
No. of pieces (Multiplicity: 1)