+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8004650

Puller; 3-armig; Thread: M10; Grip capac: max.60mm; max.750kg


Manufacturer: GEDORE

Manufacturer part number:
8004650
TME Symbol:
GEDORE-8004650

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
3-armig
Thread
M10
Grip capacity
max. 60mm
Load
max. 750kg
Tools application
battery terminals
Mounting depth
40mm
Gross weight200 g
EAN code4036976104516
See other products in this category: Pullers GEDORE,
*
8004650
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 41.35 USDGross price for quantities from 1 pcs - 41.35 USD
Net price for quantities from 3 pcs - 37.47 USDGross price for quantities from 3 pcs - 37.47 USD
Net price for quantities from 5 pcs - 34.89 USDGross price for quantities from 5 pcs - 34.89 USD