+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8004810

Puller; 2-armig; Thread: M12; Grip capac: max.90mm; max.1000kg


Manufacturer: GEDORE

Manufacturer part number:
8004810
TME Symbol:
GEDORE-8004810

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
2-armig
Thread
M12
Grip capacity
max. 90mm
Load
max. 1000kg
Thread length
110mm
Holder socket size - mm
14mm
Thread pitch
1.5
Gross weight400 g
EAN code4036976104530
See other products in this category: Pullers GEDORE,
*
8004810
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 49.95 USDGross price for quantities from 1 pcs - 49.95 USD
Net price for quantities from 3 pcs - 45.27 USDGross price for quantities from 3 pcs - 45.27 USD
Net price for quantities from 5 pcs - 42.15 USDGross price for quantities from 5 pcs - 42.15 USD