+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8005030

Puller; 2-armig; Thread: M14; Grip capac: max.130mm; max.2000kg

Manufacturer: GEDORE

Manufacturer part number:
8005030
TME Symbol:
GEDORE-8005030

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
2-armig
Thread
M14
Grip capacity
max. 130mm
Load
max. 2000kg
Thread length
140mm
Holder socket size - mm
17mm
Thread pitch
1.5
Gross weight900 g
EAN code4036976104547
See other products in this category: Pullers GEDORE,
*
8005030
0 in TME stock
Net price for quantities from 1 pcs - 72.52 USDGross price for quantities from 1 pcs - 72.52 USD
Net price for quantities from 3 pcs - 65.73 USDGross price for quantities from 3 pcs - 65.73 USD
Net price for quantities from 5 pcs - 61.19 USDGross price for quantities from 5 pcs - 61.19 USD
No. of pieces (Multiplicity: 1)