+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8005380

Puller; 2-armig; Thread: M18; Grip capac: max.200mm; max.5000kg


Manufacturer: GEDORE

Manufacturer part number:
8005380
TME Symbol:
GEDORE-8005380

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
2-armig
Thread
M18
Grip capacity
max. 200mm
Load
max. 5000kg
Thread length
200mm
Holder socket size - mm
19mm
Thread pitch
1.5
Gross weight2.2 kg
EAN code4036976104561
See other products in this category: Pullers GEDORE,
*
8005380
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 106.03 USDGross price for quantities from 1 pcs - 106.03 USD
Net price for quantities from 3 pcs - 96.09 USDGross price for quantities from 3 pcs - 96.09 USD
Net price for quantities from 5 pcs - 89.47 USDGross price for quantities from 5 pcs - 89.47 USD