+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8006510

Puller; 3-armig; Thread: G 1/2"; Grip capac: max.280mm; 22mm


Manufacturer: GEDORE

Manufacturer part number:
8006510
TME Symbol:
GEDORE-8006510

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
3-armig
Thread
G 1/2"
Grip capacity
max. 280mm
Load
max. 12000kg
Thread length
250mm
Holder socket size - mm
22mm
Gross weight7.7 kg
EAN code4036976104684
See other products in this category: Pullers GEDORE,
*
8006510
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 311.47 USDGross price for quantities from 1 pcs - 311.47 USD
Net price for quantities from 3 pcs - 282.26 USDGross price for quantities from 3 pcs - 282.26 USD
Net price for quantities from 5 pcs - 262.80 USDGross price for quantities from 5 pcs - 262.80 USD