+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8006780

Puller; 3-armig; Thread: G 1/2"; Grip capac: max.420mm; 22mm


Manufacturer: GEDORE

Manufacturer part number:
8006780
TME Symbol:
GEDORE-8006780

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
3-armig
Thread
G 1/2"
Grip capacity
max. 420mm
Load
max. 12000kg
Thread length
350mm
Holder socket size - mm
22mm
Gross weight8.9 kg
EAN code4036976104691
See other products in this category: Pullers GEDORE,
*
8006780
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 382.23 USDGross price for quantities from 1 pcs - 382.23 USD
Net price for quantities from 3 pcs - 346.40 USDGross price for quantities from 3 pcs - 346.40 USD
Net price for quantities from 5 pcs - 322.52 USDGross price for quantities from 5 pcs - 322.52 USD