+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8007590

Puller; 2-armig,hydraulic,3-armig; Grip capac: max.300mm

Manufacturer: GEDORE

Manufacturer part number:
8007590
TME Symbol:
GEDORE-8007590

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
2-armig, 3-armig, hydraulic
Grip capacity
max. 300mm
Load
max. 12000kg
Mounting depth
300mm
Caution!
  • without spindle
Gross weight9.1 kg
EAN code4036976104776
See other products in this category: Pullers GEDORE,
*
8007590
0 in TME stock
Net price for quantities from 1 pcs - 522.97 USDGross price for quantities from 1 pcs - 522.97 USD
Net price for quantities from 3 pcs - 473.95 USDGross price for quantities from 3 pcs - 473.95 USD
Net price for quantities from 5 pcs - 441.26 USDGross price for quantities from 5 pcs - 441.26 USD
No. of pieces (Multiplicity: 1)