+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8008050

Universal pulley puller; 2-armig; Thread: M18; max.5000kg; 19mm


Manufacturer: GEDORE

Manufacturer part number:
8008050
TME Symbol:
GEDORE-8008050

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
2-armig
Thread
M18
Grip capacity
max. 90mm
Load
max. 5000kg
Thread length
130mm
Holder socket size - mm
19mm
Thread pitch
1.5
Gross weight1.6 kg
EAN code4036976104820
See other products in this category: Pullers GEDORE,
*
8008050
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 112.45 USDGross price for quantities from 1 pcs - 112.45 USD
Net price for quantities from 3 pcs - 101.91 USDGross price for quantities from 3 pcs - 101.91 USD
Net price for quantities from 5 pcs - 94.88 USDGross price for quantities from 5 pcs - 94.88 USD