+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8008210

Universal pulley puller; 2-armig; Thread: G 1/2"; max.7500kg

Manufacturer: GEDORE

Manufacturer part number:
8008210
TME Symbol:
GEDORE-8008210

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
2-armig
Thread
G 1/2"
Grip capacity
max. 150mm
Load
max. 7500kg
Thread length
175mm
Holder socket size - mm
22mm
Gross weight3.4 kg
EAN code4036976104844
See other products in this category: Pullers GEDORE,
*
8008210
0 in TME stock
Net price for quantities from 1 pcs - 201.38 USDGross price for quantities from 1 pcs - 201.38 USD
Net price for quantities from 3 pcs - 182.50 USDGross price for quantities from 3 pcs - 182.50 USD
Net price for quantities from 5 pcs - 169.91 USDGross price for quantities from 5 pcs - 169.91 USD
No. of pieces (Multiplicity: 1)