+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8009290

Puller; 2-armig; Thread: G 1/2"; Kit: yoke; Grip capac: max.160mm

Manufacturer: GEDORE

Manufacturer part number:
8009290
TME Symbol:
GEDORE-8009290

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
2-armig
Thread
G 1/2"
Kit contents
yoke
Grip capacity
max. 160mm
Load
max. 7500kg
Mounting depth
325mm
Gross weight4.6 kg
EAN code4036976104936
See other products in this category: Pullers GEDORE,
*
8009290
0 in TME stock
Net price for quantities from 1 pcs - 335.06 USDGross price for quantities from 1 pcs - 335.06 USD
Net price for quantities from 3 pcs - 303.66 USDGross price for quantities from 3 pcs - 303.66 USD
Net price for quantities from 5 pcs - 282.71 USDGross price for quantities from 5 pcs - 282.71 USD
No. of pieces (Multiplicity: 1)