+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8011000

Bearing puller; Thread: M10; 160mm


Manufacturer: GEDORE

Manufacturer part number:
8011000
TME Symbol:
GEDORE-8011000

Specification

Manufacturer
GEDORE
Type of tool
bearing puller
Thread
M10
Length
160mm
Caution!
  • without hooks
Gross weight150 g
EAN code4036976105094
See other products in this category: Pullers GEDORE,
*
8011000
0 in TME stock
Net price for quantities from 1 pcs - 33.22 USDGross price for quantities from 1 pcs - 33.22 USD
Net price for quantities from 3 pcs - 30.11 USDGross price for quantities from 3 pcs - 30.11 USD
Net price for quantities from 5 pcs - 28.03 USDGross price for quantities from 5 pcs - 28.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.