+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8011350

Bearing puller; Thread: M18; 230mm

Manufacturer: GEDORE

Manufacturer part number:
8011350
TME Symbol:
GEDORE-8011350

Specification

Manufacturer
GEDORE
Type of tool
bearing puller
Thread
M18
Length
0.23m
Caution!
  • without hooks
Gross weight900 g
EAN code4036976105124
See other products in this category: Pullers GEDORE,
*
8011350
0 in TME stock
Net price for quantities from 1 pcs - 72.42 USDGross price for quantities from 1 pcs - 72.42 USD
Net price for quantities from 3 pcs - 65.64 USDGross price for quantities from 3 pcs - 65.64 USD
Net price for quantities from 5 pcs - 61.11 USDGross price for quantities from 5 pcs - 61.11 USD
No. of pieces (Multiplicity: 1)