+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8017630

Puller; 2-armig; Thread: M18; Grip capac: 60÷165mm

Manufacturer: GEDORE

Manufacturer part number:
8017630
TME Symbol:
GEDORE-8017630

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
2-armig
Thread
M18
Grip capacity
60...165mm
Mounting depth
180mm
Related items
GEDORE-8018440, GEDORE-8019760
Gross weight2.53 kg
EAN code4036976105650
See other products in this category: Pullers GEDORE,
*
8017630
0 in TME stock
Net price for quantities from 1 pcs - 117.72 USDGross price for quantities from 1 pcs - 117.72 USD
Net price for quantities from 3 pcs - 106.69 USDGross price for quantities from 3 pcs - 106.69 USD
Net price for quantities from 5 pcs - 99.32 USDGross price for quantities from 5 pcs - 99.32 USD
No. of pieces (Multiplicity: 1)