+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8018010

Puller; 2-armig; Thread: G 1"; Grip capac: 125÷380mm


Manufacturer: GEDORE

Manufacturer part number:
8018010
TME Symbol:
GEDORE-8018010

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
2-armig
Thread
G 1"
Grip capacity
125...380mm
Mounting depth
275mm
Related items
GEDORE-8018790, GEDORE-8020180
Gross weight11.57 kg
EAN code4036976105681
See other products in this category: Pullers GEDORE,
*
8018010
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 527.33 USDGross price for quantities from 1 pcs - 527.33 USD
Net price for quantities from 3 pcs - 477.88 USDGross price for quantities from 3 pcs - 477.88 USD
Net price for quantities from 5 pcs - 444.93 USDGross price for quantities from 5 pcs - 444.93 USD