+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8026030

Wheel hub puller; Thread: G 1"; 150÷350mm


Manufacturer: GEDORE

Manufacturer part number:
8026030
TME Symbol:
GEDORE-8026030

Specification

Manufacturer
GEDORE
Type of tool
wheel hub puller
Thread
G 1"
Grip capacity
150...350mm
Gross weight12.8 kg
EAN code4036976105889
See other products in this category: Pullers GEDORE,
*
8026030
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 549.50 USDGross price for quantities from 1 pcs - 549.50 USD
Net price for quantities from 3 pcs - 497.98 USDGross price for quantities from 3 pcs - 497.98 USD
Net price for quantities from 5 pcs - 463.64 USDGross price for quantities from 5 pcs - 463.64 USD