+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8108430

Universal pulley puller; 2-armig; Thread: M14; max.3000kg; 17mm


Manufacturer: GEDORE

Manufacturer part number:
8108430
TME Symbol:
GEDORE-8108430

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
2-armig
Thread
M14
Grip capacity
max. 180mm
Load
max. 3000kg
Thread length
140mm
Holder socket size - mm
17mm
Thread pitch
1.5
Gross weight1.6 kg
EAN code4036976103410
See other products in this category: Pullers GEDORE,
*
8108430
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 114.47 USDGross price for quantities from 1 pcs - 114.47 USD
Net price for quantities from 3 pcs - 103.74 USDGross price for quantities from 3 pcs - 103.74 USD
Net price for quantities from 5 pcs - 96.59 USDGross price for quantities from 5 pcs - 96.59 USD