+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8108940

Universal pulley puller; 2-armig; Thread: G 1"; max.10000kg; 36mm


Manufacturer: GEDORE

Manufacturer part number:
8108940
TME Symbol:
GEDORE-8108940

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
2-armig
Thread
G 1"
Grip capacity
max. 600mm
Load
max. 10000kg
Thread length
310mm
Holder socket size - mm
36mm
Gross weight15.18 kg
EAN code4036976103458
See other products in this category: Pullers GEDORE,
*
8108940
0 in TME stock
Net price for quantities from 1 pcs - 544.60 USDGross price for quantities from 1 pcs - 544.60 USD
Net price for quantities from 3 pcs - 493.54 USDGross price for quantities from 3 pcs - 493.54 USD
Net price for quantities from 5 pcs - 459.50 USDGross price for quantities from 5 pcs - 459.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.